
MGV0312R82M-10 | |
|---|---|
DigiKey Part Number | 240-3093-2-ND - Tape & Reel (TR) 240-3093-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MGV0312R82M-10 |
Description | FIXED IND 820NH 3.5A 48MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Molded Inductor 3.5 A 48mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MGV0312R82M-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.65000 | $8.65 |
| 10 | $7.10600 | $71.06 |
| 100 | $5.84310 | $584.31 |
| 1,000 | $4.80625 | $4,806.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.27465 | $17,098.60 |

