
LI0603G800R-10 | |
|---|---|
DigiKey Part Number | 240-2369-2-ND - Tape & Reel (TR) 240-2369-1-ND - Cut Tape (CT) 240-2369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LI0603G800R-10 |
Description | FERRITE BEAD 80 OHM 0603 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LI0603G800R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.62000 | $6.20 |
| 25 | $0.53840 | $13.46 |
| 50 | $0.48300 | $24.15 |
| 100 | $0.43240 | $43.24 |
| 250 | $0.37172 | $92.93 |
| 500 | $0.33026 | $165.13 |
| 1,000 | $0.29191 | $291.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22332 | $893.28 |
| 8,000 | $0.19254 | $1,540.32 |
| 12,000 | $0.18969 | $2,276.28 |





