
LI0402D121R-10 | |
---|---|
DigiKey Part Number | 240-2361-2-ND - Tape & Reel (TR) 240-2361-1-ND - Cut Tape (CT) 240-2361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LI0402D121R-10 |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LI0402D121R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.040" L x 0.020" W (1.01mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.12000 | $11.20 |
25 | $0.97120 | $24.28 |
50 | $0.87100 | $43.55 |
100 | $0.77790 | $77.79 |
250 | $0.66648 | $166.62 |
500 | $0.58924 | $294.62 |
1,000 | $0.51779 | $517.79 |
5,000 | $0.46349 | $2,317.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.37867 | $3,786.70 |