
HZ0805D152R-10 | |
|---|---|
DigiKey Part Number | 240-2398-2-ND - Tape & Reel (TR) 240-2398-1-ND - Cut Tape (CT) 240-2398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZ0805D152R-10 |
Description | FERRITE BEAD 1.5 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 400mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HZ0805D152R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.24800 | $12.48 |
| 25 | $1.08000 | $27.00 |
| 50 | $0.96760 | $48.38 |
| 100 | $0.86320 | $86.32 |
| 250 | $0.73852 | $184.63 |
| 500 | $0.65236 | $326.18 |
| 1,000 | $0.57256 | $572.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.45790 | $1,831.60 |





