240-2220 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI2220T101R-10

DigiKey Part Number
240-2431-2-ND - Tape & Reel (TR)
240-2431-1-ND - Cut Tape (CT)
240-2431-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HI2220T101R-10
Description
FERRITE BEAD 100 OHM 2220 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5650 Metric) 6A 6mOhm
Datasheet
 Datasheet
EDA/CAD Models
HI2220T101R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
6mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
2220 (5650 Metric)
Mounting Type
Surface Mount
Height (Max)
0.136" (3.45mm)
Size / Dimension
0.220" L x 0.200" W (5.59mm x 5.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,308
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.38000$8.38
10$5.83000$58.30
25$5.01520$125.38
50$4.45200$222.60
100$3.93060$393.06
250$3.29916$824.79
500$3.19720$1,598.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.61213$5,224.26
Manufacturers Standard Package