
HI1206P121R-10 | |
|---|---|
DigiKey Part Number | 240-2410-2-ND - Tape & Reel (TR) 240-2410-1-ND - Cut Tape (CT) 240-2410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HI1206P121R-10 |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 4A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HI1206P121R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.53800 | $5.38 |
| 25 | $0.47000 | $11.75 |
| 50 | $0.42260 | $21.13 |
| 100 | $0.37770 | $37.77 |
| 250 | $0.32568 | $81.42 |
| 500 | $0.28962 | $144.81 |
| 1,000 | $0.25626 | $256.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20831 | $624.93 |
| 6,000 | $0.18082 | $1,084.92 |
| 9,000 | $0.16560 | $1,490.40 |
| 15,000 | $0.16215 | $2,432.25 |












