
DA1206D600R-10 | |
---|---|
DigiKey Part Number | 240-2539-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA1206D600R-10 |
Description | FERRITE BEAD 60 OHM 1206 8LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 4 Power, Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 400mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DA1206D600R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric), Array, 8 PC Pad | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $5.70502 | $85,575.30 |