
| DA1206D301R-10 | |
|---|---|
| DigiKey Part Number | 240-2481-2-ND - Tape & Reel (TR) 240-2481-1-ND - Cut Tape (CT) 240-2481-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | DA1206D301R-10 | 
| Description | FERRITE BEAD 300 OHM 1206 1LN | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 300 Ohms 4 Power, Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 400mA 400mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DA1206D301R-10 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Laird-Signal Integrity Products | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Filter Type | Power, Signal Line | |
| Number of Lines | 4 | |
| Impedance @ Frequency | 300 Ohms @ 100 MHz | |
| Current Rating (Max) | 400mA | |
| DC Resistance (DCR) (Max) | 400mOhm | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Package / Case | 1206 (3216 Metric), Array, 8 PC Pad | |
| Mounting Type | Surface Mount | |
| Height (Max) | 0.043" (1.10mm) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $17.05000 | $17.05 | 
| 10 | $11.82200 | $118.22 | 
| 25 | $10.10040 | $252.51 | 
| 50 | $8.91080 | $445.54 | 
| 100 | $7.80770 | $780.77 | 
| 250 | $7.36484 | $1,841.21 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $6.01689 | $18,050.67 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China