
DA1206D301R-10 | |
|---|---|
DigiKey Part Number | 240-2481-2-ND - Tape & Reel (TR) 240-2481-1-ND - Cut Tape (CT) 240-2481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA1206D301R-10 |
Description | FERRITE BEAD 300 OHM 1206 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms 4 Power, Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 400mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DA1206D301R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric), Array, 8 PC Pad | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.05000 | $17.05 |
| 10 | $11.82200 | $118.22 |
| 25 | $10.10040 | $252.51 |
| 50 | $8.91080 | $445.54 |
| 100 | $7.80770 | $780.77 |
| 250 | $7.36484 | $1,841.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.01689 | $18,050.67 |


