
CM6050M301R-10 | |
|---|---|
DigiKey Part Number | 240-CM6050M301R-10TR-ND - Tape & Reel (TR) 240-CM6050M301R-10CT-ND - Cut Tape (CT) 240-CM6050M301R-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM6050M301R-10 |
Description | CMC 3.7A 2LN 300 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 300 Ohms @ 10 MHz 3.7A DCR 14.3mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 300 Ohms @ 10 MHz | |
Current Rating (Max) | 3.7A | |
DC Resistance (DCR) (Max) | 14.3mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height (Max) | 0.197" (5.00mm) | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $7.59175 | $11,387.62 |
| 3,000 | $7.22946 | $21,688.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.44000 | $14.44 |
| 10 | $11.89500 | $118.95 |
| 25 | $11.00400 | $275.10 |
| 50 | $10.37440 | $518.72 |
| 100 | $9.78120 | $978.12 |
| 250 | $9.04972 | $2,262.43 |
| 500 | $8.53362 | $4,266.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.05000 | $17.05 |


