CM5740Z171B-(00,10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM5740Z171B-10

DigiKey Part Number
240-2490-ND
Manufacturer
Manufacturer Product Number
CM5740Z171B-10
Description
CMC 20A 4LN 170 OHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Line Common Mode Choke Through Hole 170 Ohms @ 100 MHz 20A DCR 1mOhm
Datasheet
 Datasheet
EDA/CAD Models
CM5740Z171B-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
4
Impedance @ Frequency
170 Ohms @ 100 MHz
Current Rating (Max)
20A
DC Resistance (DCR) (Max)
1mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.570" L x 0.395" W (14.48mm x 10.03mm)
Height (Max)
0.508" (12.90mm)
Package / Case
Vertical, 8 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$25.93000$25.93
10$21.31300$213.13
25$19.71720$492.93
50$18.59120$929.56
100$17.52920$1,752.92
250$16.21968$4,054.92
825$14.66204$12,096.18
1,650$13.82906$22,817.95
3,300$13.80918$45,570.29