
CM2824E352R-10 | |
---|---|
DigiKey Part Number | 240-2574-2-ND - Tape & Reel (TR) 240-2574-1-ND - Cut Tape (CT) 240-2574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM2824E352R-10 |
Description | CMC 800MA 2LN 3.5 KOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 3.5 kOhms @ 100 MHz 800mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM2824E352R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 3.5 kOhms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.295" L x 0.217" W (7.50mm x 5.50mm) | |
Height (Max) | 0.150" (3.80mm) | |
Package / Case | Horizontal, 4 Flat Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.76000 | $32.76 |
10 | $26.95700 | $269.57 |
25 | $24.93840 | $623.46 |
50 | $23.51300 | $1,175.65 |
100 | $22.17050 | $2,217.05 |
250 | $21.94864 | $5,487.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $17.93179 | $26,897.68 |