11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 600 Ohms @ 10 MHz 360mA DCR 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1812B113R-1A

DigiKey Part Number
240-CM1812B113R-1ATR-ND - Tape & Reel (TR)
240-CM1812B113R-1ACT-ND - Cut Tape (CT)
240-CM1812B113R-1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM1812B113R-1A
Description
CMC 11UH 360MA 2LN 600OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 600 Ohms @ 10 MHz 360mA DCR 600mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
600 Ohms @ 10 MHz
Inductance @ Frequency
11 µH @ 100 kHz
Current Rating (Max)
360mA
DC Resistance (DCR) (Max)
600mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.00mm)
Height (Max)
0.110" (2.80mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,235
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.91000$7.91
10$6.48600$64.86
25$5.99800$149.95
50$5.65380$282.69
100$5.32990$532.99
250$4.93132$1,232.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.49126$2,245.63
1,000$4.23508$4,235.08
1,500$4.09214$6,138.21
2,500$3.91908$9,797.70
3,500$3.80920$13,332.20
5,000$3.69618$18,480.90
12,500$3.54354$44,294.25
Manufacturers Standard Package