CM0805(A,C,D)(161,221,371,900)R-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM0805D900R-10

DigiKey Part Number
240-2568-2-ND - Tape & Reel (TR)
240-2568-1-ND - Cut Tape (CT)
240-2568-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM0805D900R-10
Description
CMC 400MA 2LN 90 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
CM0805D900R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.047" (1.20mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,536
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.83000$15.83
10$13.01300$130.13
25$12.04200$301.05
50$11.35180$567.59
100$10.70310$1,070.31
250$9.90280$2,475.70
500$9.78008$4,890.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.99023$15,980.46
Manufacturers Standard Package