
28T0119-00P | |
---|---|
DigiKey Part Number | 240-2956-ND |
Manufacturer | |
Manufacturer Product Number | 28T0119-00P |
Description | FERRITE CORE TOROID 189NH 28 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Parylene 28 Ferrite Core Toroid Type Length Width 0.120" (3.05mm) Diameter 0.050" (1.27mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 28T0119-00P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 28 | |
Diameter | 0.120" (3.05mm) | |
Inductance Factor (Al) | 189 nH | |
Tolerance | ±20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 850 | |
Core Factor (ΣI/A) mm⁻¹ | 5.651 | |
Effective Length (le) mm | 5.988 | |
Effective Area (Ae) mm² | 1.06 | |
Effective Magnetic Volume (Ve) mm³ | 6.345 | |
Finish | Parylene | |
Height | 0.050" (1.27mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
300,000 | $0.07390 | $22,170.00 |