Clip Together (Order Qty 2=1 Assembly) Chassis Mount Ferrite Core 280Ohm @ 100MHz ID 2.570" W x 0.033" H (65.28mm x 0.84mm) OD 3.000" W x 0.250" H (76.20mm x 6.35mm) Length 1.125" (28.58mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28S2011-0P0

DigiKey Part Number
240-2099-ND
Manufacturer
Manufacturer Product Number
28S2011-0P0
Description
FERRITE CORE 280 OHM CLIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clip Together (Order Qty 2=1 Assembly) Chassis Mount Ferrite Core 280Ohm @ 100MHz ID 2.570" W x 0.033" H (65.28mm x 0.84mm) OD 3.000" W x 0.250" H (76.20mm x 6.35mm) Length 1.125" (28.58mm)
Datasheet
 Datasheet
EDA/CAD Models
28S2011-0P0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tray
Part Status
Active
Type
Flat
Design
Clip Together (Order Qty 2=1 Assembly)
Impedance @ Frequency
280Ohm @ 100MHz
Material
28
Inner Dimension
2.570" W x 0.033" H (65.28mm x 0.84mm)
Outer Dimension
3.000" W x 0.250" H (76.20mm x 6.35mm)
Ratings
-
Mounting Type
Chassis Mount
Length
1.125" (28.58mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,232
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$45.44000$45.44
10$30.90400$309.04
25$26.10400$652.60
50$22.77200$1,138.60
168$18.88595$3,172.84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.