28R1127-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28R1127-000

DigiKey Part Number
240-2230-ND
Manufacturer
Manufacturer Product Number
28R1127-000
Description
FERRITE CORE 220 OHM SOLID
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 220Ohm @ 100MHz ID 0.925" W x 0.067" H (23.50mm x 1.70mm) OD 1.125" W x 0.303" H (28.58mm x 7.70mm) Length 1.220" (31.00mm)
Datasheet
 Datasheet
EDA/CAD Models
28R1127-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tray
Part Status
Active
Type
Flat
Design
Solid
Impedance @ Frequency
220Ohm @ 100MHz
Material
28
Inner Dimension
0.925" W x 0.067" H (23.50mm x 1.70mm)
Outer Dimension
1.125" W x 0.303" H (28.58mm x 7.70mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.220" (31.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,800
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$14.29000$14.29
10$9.87000$98.70
25$8.43440$210.86
50$7.44240$372.12
100$6.52280$652.28
360$5.88228$2,117.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.