
28R0898-200 | |
---|---|
DigiKey Part Number | 240-2161-ND |
Manufacturer | |
Manufacturer Product Number | 28R0898-200 |
Description | FERRITE CORE 127 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 127Ohm @ 100MHz ID 0.736" W x 0.028" H (18.70mm x 0.70mm) OD 0.898" W x 0.110" H (22.80mm x 2.80mm) Length 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28R0898-200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 127Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.736" W x 0.028" H (18.70mm x 0.70mm) | |
Outer Dimension | 0.898" W x 0.110" H (22.80mm x 2.80mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.630" (16.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.98000 | $4.98 |
10 | $3.51300 | $35.13 |
25 | $3.02920 | $75.73 |
50 | $2.69740 | $134.87 |
100 | $2.39190 | $239.19 |
250 | $2.02232 | $505.58 |
500 | $1.76614 | $883.07 |
1,680 | $1.43979 | $2,418.85 |