
28B0870-000 | |
|---|---|
DigiKey Part Number | 240-2312-ND |
Manufacturer | |
Manufacturer Product Number | 28B0870-000 |
Description | FERRITE CORE 85OHM SOLID 13.72MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 85Ohm @ 100MHz ID 0.540" Dia (13.72mm) OD 0.870" Dia (22.10mm) Length 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B0870-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 85Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.540" Dia (13.72mm) | |
Outer Dimension | 0.870" Dia (22.10mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.83000 | $7.83 |
| 10 | $5.49100 | $54.91 |
| 25 | $4.72560 | $118.14 |
| 50 | $4.19680 | $209.84 |
| 100 | $3.70720 | $370.72 |
| 250 | $3.11428 | $778.57 |
| 500 | $2.70194 | $1,350.97 |
| 1,584 | $2.43735 | $3,860.76 |





