
XE-5651-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5651-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5651-001 |
Description | IEC J CROC CLIP T/COUPLE 3M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 118.110" (3000.00mm) J-Type Thermocouple Air, Beaded -58 ~ 482°F (-50 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | J-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -58 ~ 482°F (-50 ~ 250°C) | |
Cable Length | 118.110" (3000.00mm) | |
Cable Insulation | Fiberglass | |
Plug Color | Black | |
Probe Length | - | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $497.59000 | $497.59 |
| 5 | $474.97200 | $2,374.86 |
| 10 | $465.56500 | $4,655.65 |
| 25 | $453.41040 | $11,335.26 |
| 50 | $444.42780 | $22,221.39 |
| 100 | $435.61660 | $43,561.66 |



