New Product
XE-5564-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-5564-001

DigiKey Part Number
5425-XE-5564-001-ND
Manufacturer
Manufacturer Product Number
XE-5564-001
Description
IEC BOLT SENSOR M8 X 25MM TYPE K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
78.740" (2000.00mm) K-Type Thermocouple 482°F (250°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Usage
Surface
Tip Type
-
Plug Type
-
Probe Temperature Range
482°F (250°C)
Cable Length
78.740" (2000.00mm)
Cable Insulation
Fiberglass
Plug Color
-
Probe Length
-
Probe Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$395.79000$395.79
5$377.84800$1,889.24
10$370.35800$3,703.58
25$360.69000$9,017.25
50$353.54460$17,677.23
100$346.53670$34,653.67