
XE-5563-001 | |
---|---|
DigiKey Part Number | 5425-XE-5563-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5563-001 |
Description | IEC K BOLT, M8X1MM, GLASSFIBRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple 482°F (250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Surface | |
Tip Type | - | |
Plug Type | - | |
Probe Temperature Range | 482°F (250°C) | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Fiberglass | |
Plug Color | - | |
Probe Length | - | |
Probe Material | Stainless Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $368.96000 | $368.96 |
5 | $352.21400 | $1,761.07 |
10 | $345.23400 | $3,452.34 |
25 | $336.22440 | $8,405.61 |
50 | $329.56160 | $16,478.08 |
100 | $323.03190 | $32,303.19 |
250 | $314.59508 | $78,648.77 |