
XE-4712-001 | |
|---|---|
DigiKey Part Number | 5425-XE-4712-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-4712-001 |
Description | PT100 WIREWOUND CLASS B 1.5X25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | - | |
Operating Temperature | -200°C ~ 650°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | - | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $144.95000 | $144.95 |
| 5 | $132.02000 | $660.10 |
| 10 | $127.21100 | $1,272.11 |
| 25 | $121.46760 | $3,036.69 |
| 50 | $117.53620 | $5,876.81 |
| 100 | $113.93270 | $11,393.27 |
| 500 | $106.66968 | $53,334.84 |




