
XE-4740-001 | |
|---|---|
DigiKey Part Number | 5425-XE-4740-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-4740-001 |
Description | PT100 WIREWOUND CLASS A 15X1.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | - | |
Operating Temperature | -200°C ~ 650°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | - | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $214.58000 | $214.58 |
| 5 | $196.33000 | $981.65 |
| 10 | $189.53800 | $1,895.38 |
| 25 | $181.42200 | $4,535.55 |
| 50 | $175.86620 | $8,793.31 |
| 100 | $170.76960 | $17,076.96 |
| 500 | $160.49716 | $80,248.58 |



