
XE-0410-001 | |
---|---|
DigiKey Part Number | 5425-XE-0410-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0410-001 |
Description | IEC PFA 1/0.315MM PLUG T 2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) T-Type Thermocouple Air, Beaded -103 ~ 500°F (-75 ~ 260°C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | T-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Air, Beaded | |
Plug Type | - | |
Probe Temperature Range | -103 ~ 500°F (-75 ~ 260°C) | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $97.95000 | $97.95 |
5 | $93.48600 | $467.43 |
10 | $91.64000 | $916.40 |
25 | $89.25120 | $2,231.28 |
50 | $87.48180 | $4,374.09 |
100 | $85.74920 | $8,574.92 |
250 | $83.51104 | $20,877.76 |
500 | $81.85616 | $40,928.08 |
1,000 | $80.23371 | $80,233.71 |