New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHUBC-2A2C

DigiKey Part Number
5073-UHUBC-2A2C-ND
Manufacturer
Manufacturer Product Number
UHUBC-2A2C
Description
USB HUB 4 PORT 10GBPS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Hub 4 Port 10Gbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Number of Ports
4
Data Rate (Max)
10Gbps
Voltage - Input
-
Mounting Type
Desktop
Features
Portable, USB-C (4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$372.53000$372.53
Manufacturers Standard Package