
UADBB90-2 | |
|---|---|
DigiKey Part Number | 5073-UADBB90-2-ND |
Manufacturer | |
Manufacturer Product Number | UADBB90-2 |
Description | ADPT USB B M/F 90 DEG EXIT 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Plug To USB-B (USB TYPE-B), Receptacle Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-B (USB TYPE-B), Plug | |
Convert To (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Mounting Type | Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $140.59000 | $140.59 |


