
UADBB90-1 | |
|---|---|
DigiKey Part Number | 5073-UADBB90-1-ND |
Manufacturer | |
Manufacturer Product Number | UADBB90-1 |
Description | ADPT USB B M/F 90 DEG EXIT 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Plug To USB-B (USB TYPE-B), Receptacle Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-B (USB TYPE-B), Plug | |
Convert To (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Mounting Type | Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $165.83000 | $165.83 |
| 10 | $140.91700 | $1,409.17 |
| 25 | $132.09000 | $3,302.25 |
| 50 | $125.78560 | $6,289.28 |
| 100 | $119.78560 | $11,978.56 |
| 250 | $112.29252 | $28,073.13 |
| 500 | $106.93886 | $53,469.43 |




