
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 25 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $253.73000 | $253.73 |
| 10 | $215.62100 | $2,156.21 |
| 25 | $202.12520 | $5,053.13 |
| 50 | $192.48340 | $9,624.17 |
| 100 | $183.30270 | $18,330.27 |
| 250 | $171.83956 | $42,959.89 |


