
TRD855SRA2DBL-1M | |
|---|---|
DigiKey Part Number  | 5073-TRD855SRA2DBL-1M-ND  | 
Manufacturer  | |
Manufacturer Product Number  | TRD855SRA2DBL-1M  | 
Description  | C5E RJ45 S/UTP STR-UP 26STR PUR  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | L-com  | |
Series  | -  | |
Packaging  | Bag  | |
Part Status  | Active  | |
Cable Type  | Round Cable  | |
Connector Type  | Plug to Plug, Angled Up  | |
Mounting Type  | Free Hanging (In-Line)  | |
Number of Positions/Contacts  | 8p8c (RJ45, Ethernet)  | |
Length  | 3.28' (1.00m)  | |
Shielding  | Shielded  | |
Color  | Black  | |
Features  | Molded Plugs  | |
Style  | Cat5e  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $520.59000 | $520.59 | 

