Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815SPL-2 | |
|---|---|
DigiKey Part Number | 5073-TRD815SPL-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SPL-2 |
Description | CBL RJ45 CAT5E SHLD PLEN 2FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRA5261-2F | L-com | 0 | 5073-TRA5261-2F-ND | $938.48000 | Parametric Equivalent |
| TRA5261S-2F | L-com | 0 | 5073-TRA5261S-2F-ND | $1,005.57000 | Parametric Equivalent |
| TRD855SCRBL-2 | L-com | 170 | 5073-TRD855SCRBL-2-ND | $155.63000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $506.86000 | $506.86 |




