TRA5261-2F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $1,005.57000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $506.86000
Datasheet

Parametric Equivalent


L-com
In Stock: 170
Unit Price: $155.63000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRA5261-2F

DigiKey Part Number
5073-TRA5261-2F-ND
Manufacturer
Manufacturer Product Number
TRA5261-2F
Description
C5E SF/UTP 26STR FEP BLU +150 2F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
2.00' (609.6mm)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRA5261S-2FL-com05073-TRA5261S-2F-ND$1,005.57000Parametric Equivalent
TRD815SPL-2L-com05073-TRD815SPL-2-ND$506.86000Parametric Equivalent
TRD855SCRBL-2L-com1705073-TRD855SCRBL-2-ND$155.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$938.48000$938.48
Manufacturers Standard Package