TRD695TAAS-BLK-50F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $1,335.34000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $870.99000
Datasheet

Parametric Equivalent


L-com
In Stock: 13
Unit Price: $819.03000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695TAAS-BLK-50F

DigiKey Part Number
5073-TRD695TAAS-BLK-50F-ND
Manufacturer
Manufacturer Product Number
TRD695TAAS-BLK-50F
Description
CAT6 TAA RJ45 U/FTP 26STR CM PVC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
50.00' (15.24m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695SZBLK-50L-com05073-TRD695SZBLK-50-ND$1,335.34000Parametric Equivalent
TRD695TAADSZ-BLK-50FL-com05073-TRD695TAADSZ-BLK-50F-ND$870.99000Parametric Equivalent
TSLG3-RCMM-50FL-com135073-TSLG3-RCMM-50F-ND$819.03000Parametric Equivalent
Available To Order
Factory Stock: 57
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$524.61000$524.61
Manufacturers Standard Package