Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SZBLK-50 | |
|---|---|
DigiKey Part Number | 5073-TRD695SZBLK-50-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SZBLK-50 |
Description | CA CAT6 SHLD LSZH BLK 50F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 50.00' (15.24m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695TAADSZ-BLK-50F | L-com | 0 | 5073-TRD695TAADSZ-BLK-50F-ND | $870.99000 | Parametric Equivalent |
| TRD695TAAS-BLK-50F | L-com | 0 | 5073-TRD695TAAS-BLK-50F-ND | $524.61000 | Parametric Equivalent |
| TSLG3-RCMM-50F | L-com | 11 | 5073-TSLG3-RCMM-50F-ND | $819.03000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,335.34000 | $1,335.34 |




