
CS2N9MM-12 | |
---|---|
DigiKey Part Number | 5073-CS2N9MM-12-ND |
Manufacturer | |
Manufacturer Product Number | CS2N9MM-12 |
Description | CABLE DB9M/M DBL SHLD 12' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 12.00' (3.66m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 12.00' (3.66m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $698.92000 | $698.92 |
10 | $594.11500 | $5,941.15 |
25 | $556.94880 | $13,923.72 |
50 | $530.39620 | $26,519.81 |
100 | $505.11200 | $50,511.20 |