Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SRA8GR-20 | |
|---|---|
DigiKey Part Number  | 5073-TRD695SRA8GR-20-ND  | 
Manufacturer  | |
Manufacturer Product Number  | TRD695SRA8GR-20  | 
Description  | C6 PVC FTP LFT-RGT GRN 20F  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | L-com  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Cable Type  | Round Cable  | |
Connector Type  | Plug to Plug, Right Angle  | |
Mounting Type  | Free Hanging (In-Line)  | |
Number of Positions/Contacts  | 8p8c (RJ45, Ethernet)  | |
Length  | 20.00' (6.10m)  | |
Shielding  | Shielded  | |
Color  | Green  | |
Features  | Molded Plugs  | |
Style  | Cat6  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $417.39000 | $417.39 | 













