
TRD695RA4GRY-25 | |
---|---|
DigiKey Part Number | 5073-TRD695RA4GRY-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD695RA4GRY-25 |
Description | C6 PVC UTP DWN-UP GRY 25F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Up to Plug, Angled Down 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Angled Up to Plug, Angled Down | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $142.46000 | $142.46 |