TRD695LZBL-3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 2
Unit Price: $150.81000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $180.61000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $142.83000
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: $242.84000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $107.18000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 67
Unit Price: $45.28000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 23
Unit Price: $422.38000

Parametric Equivalent


StarTech.com
In Stock: 30
Unit Price: $49.31000

Parametric Equivalent


StarTech.com
In Stock: 43
Unit Price: $45.28000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 24
Unit Price: $422.38000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 13
Unit Price: $31.28000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 179
Unit Price: $42.81000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $48.98000
Datasheet
TRD695LZBL-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695LZBL-3

DigiKey Part Number
5073-TRD695LZBL-3-ND
Manufacturer
Manufacturer Product Number
TRD695LZBL-3
Description
RJ45 C6 UTP 23SLD LSZH BLU 3F
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.00' (914.4mm)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes