
RJE1Y26915C42401 | |
---|---|
DigiKey Part Number | 664-RJE1Y26915C42401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y26915C42401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE1Y26915C42401 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.81000 | $42.81 |
10 | $36.39400 | $363.94 |
25 | $34.11360 | $852.84 |
50 | $32.48340 | $1,624.17 |
100 | $30.93170 | $3,093.17 |
250 | $28.99540 | $7,248.85 |
500 | $27.61194 | $13,805.97 |
1,000 | $26.29515 | $26,295.15 |
2,500 | $24.65062 | $61,626.55 |