Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ASR-RED-1M | |
|---|---|
DigiKey Part Number | 5073-TRD695ASR-RED-1M-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ASR-RED-1M |
Description | TRD695ASR-RED-1M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695ASX-RED-1M | L-com | 0 | 5073-TRD695ASX-RED-1M-ND | $238.51000 | Parametric Equivalent |
| TRD695ASZX-RED-1M | L-com | 0 | 5073-TRD695ASZX-RED-1M-ND | $249.93000 | Parametric Equivalent |
| 1166030010 | WEC | 138 | 2266-1166030010-ND | $91.01000 | Parametric Equivalent |
| 1308451066-E | METZ CONNECT USA Inc. | 0 | 1849-1308451066-E-ND | $76.61600 | Parametric Equivalent |
| 1697673 | Phoenix Contact | 3 | 277-1697673-ND | $134.91000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $238.51000 | $238.51 |








