TRD630A-DS-BLU-25F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $655.65000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $523.94000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 1
Unit Price: $364.24000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 2
Unit Price: $179.82000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 24
Unit Price: $383.54000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $767.31000
Datasheet
TRD630A-DS-BLU-25F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD630A-DS-BLU-25F

DigiKey Part Number
5073-TRD630A-DS-BLU-25F-ND
Manufacturer
Manufacturer Product Number
TRD630A-DS-BLU-25F
Description
CAT6A 30AWG UTP SPRING BOOT, CM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
25.00' (7.62m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$594.56000$594.56
Manufacturers Standard Package