
N261-S25-BL | |
---|---|
DigiKey Part Number | 95-N261-S25-BL-ND |
Manufacturer | |
Manufacturer Product Number | N261-S25-BL |
Description | CAT6A 10G SNAGLESS MOLDED SLIM U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $179.82000 | $179.82 |
10 | $152.84800 | $1,528.48 |
25 | $143.27520 | $3,581.88 |
50 | $136.43900 | $6,821.95 |
100 | $129.93090 | $12,993.09 |
250 | $121.80360 | $30,450.90 |
500 | $120.08588 | $60,042.94 |