
TRD626ASZ-RED-2F | |
---|---|
DigiKey Part Number | 5073-TRD626ASZ-RED-2F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASZ-RED-2F |
Description | CAT6A FUTP RJ45 CMX LSZH 26AWG R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Shielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $289.36000 | $289.36 |
10 | $245.93600 | $2,459.36 |
25 | $230.53880 | $5,763.47 |
50 | $219.54240 | $10,977.12 |
100 | $209.07180 | $20,907.18 |
250 | $195.99920 | $48,999.80 |