TRD524O-BLK-50F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $1,609.61000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $1,121.99000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $1,464.99000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $1,171.56000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $341.85000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 8
Unit Price: $195.18000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: $122.68578
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: $118.20233
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $65.64360
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 19
Unit Price: $187.86000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 10
Unit Price: $195.18000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: $152.92000

Parametric Equivalent


Eaton Tripp Lite
In Stock: 38
Unit Price: $152.43000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 2
Unit Price: $140.51000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD524O-BLK-50F

DigiKey Part Number
5073-TRD524O-BLK-50F-ND
Manufacturer
Manufacturer Product Number
TRD524O-BLK-50F
Description
C5E UTP 22SLD 300V POE PTLC-CMR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
50.00' (15.24m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD524HF-BLK-50FL-com05073-TRD524HF-BLK-50F-ND$1,609.61000Parametric Equivalent
TRD855HFP-50L-com05073-TRD855HFP-50-ND$1,121.99000Parametric Equivalent
TRD855HFT-50L-com05073-TRD855HFT-50-ND$1,464.99000Parametric Equivalent
TRD855OD-50L-com05073-TRD855OD-50-ND$1,171.56000Parametric Equivalent
TRD855WTG-50L-com05073-TRD855WTG-50-ND$341.85000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1,005.57000$1,005.57
Manufacturers Standard Package