73-7791-50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: $122.68578
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 8
Unit Price: $195.18000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $65.64360
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 19
Unit Price: $187.86000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 10
Unit Price: $195.18000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: $152.92000

Parametric Equivalent


Eaton Tripp Lite
In Stock: 38
Unit Price: $152.43000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 2
Unit Price: $140.51000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $1,609.61000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $1,005.57000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $1,121.99000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $1,464.99000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $1,171.56000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $341.85000
Datasheet
Image for 73-7791-50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73-7791-50

DigiKey Part Number
116-73-7791-50-ND
Manufacturer
Manufacturer Product Number
73-7791-50
Description
C5E-350MHZ MOLDED,BK,50FT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Cinch Connectivity Solutions
Length
50.00' (15.24m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
73-7771-50Cinch Connectivity Solutions0116-73-7771-50-ND$122.68578Parametric Equivalent
45PATCH50BKStarTech.com85214-45PATCH50BK-ND$195.18000Parametric Equivalent
AMJE0808-1500-BKB-24Assmann WSW Components0AMJE0808-1500-BKB-24-ND$65.64360Parametric Equivalent
DK-1511-050/BLAssmann WSW Components19AE10508-ND$187.86000Parametric Equivalent
M45PATCH50BKStarTech.com105214-M45PATCH50BK-ND$195.18000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
90$118.20233$10,638.21
Manufacturers Standard Package