
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | 0.125" (3.18mm) | |
Length - Below Head | 0.230" (5.84mm) | |
Thread Size | 4-40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.26000 | $10.26 |
10 | $8.72800 | $87.28 |
25 | $8.18480 | $204.62 |
50 | $7.79220 | $389.61 |
100 | $7.41950 | $741.95 |
250 | $6.95472 | $1,738.68 |
500 | $6.62250 | $3,311.25 |
1,000 | $6.30629 | $6,306.29 |
2,500 | $5.91152 | $14,778.80 |