SD15S-TRAY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 20
Unit Price: $886.61000
Datasheet
15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD15S-TRAY

DigiKey Part Number
5073-SD15S-TRAY-ND
Manufacturer
Manufacturer Product Number
SD15S-TRAY
Description
CONN D-SUB RCPT 15POS SOLDER CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Series
Primary Material
Metal
Packaging
Bag
Shell Material, Finish
Steel, Tin-Nickel Plated
Part Status
Active
Contact Finish
Gold
Connector Style
Contact Finish Thickness
5.00µin (0.127µm)
Connector Type
Receptacle, Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
Color
Blue
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Thermoplastic
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0732843081Molex20900-0732843081-ND$886.61000Parametric Equivalent
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1,513.33000$1,513.33
Manufacturers Standard Package