Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RFPCB-SMA-FS18G-44 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-SMA-FS18G-44-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-SMA-FS18G-44 |
Description | RF PCB CONNECTOR, SMA, FEMALE, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCN3129 | L-com | 0 | 5073-LCCN3129-ND | $304.44000 | Parametric Equivalent |
| LCCN3183 | L-com | 0 | 5073-LCCN3183-ND | $431.05000 | Parametric Equivalent |
| RFPCB-SMA-F-S-18G-12 | L-com | 0 | 5073-RFPCB-SMA-F-S-18G-12-ND | $80.00000 | Parametric Equivalent |
| 050-651-0000310 | ITT Cannon, LLC | 941 | 1003-1002-ND | $92.99000 | Parametric Equivalent |
| 0733910060 | Molex | 8,660 | WM5543-ND | $59.36000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $133.43000 | $133.43 |
| 10 | $105.77000 | $1,057.70 |
| 25 | $98.86200 | $2,471.55 |
| 100 | $91.26690 | $9,126.69 |
| 250 | $87.64680 | $21,911.70 |
| 500 | $85.46464 | $42,732.32 |













