
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 850MHz | |
Frequency Range | 800MHz ~ 900MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 5dBi | |
Features | Cable - 1.22m | |
Termination | RP-SMA | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 7.200" (182.88mm) | |
Applications | GSM, ISM, LoRa, RFID, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $525.90000 | $525.90 |
| 10 | $434.95400 | $4,349.54 |
| 25 | $412.24560 | $10,306.14 |
| 100 | $387.28970 | $38,728.97 |



