
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Patch Panel, Cat6 | |
Connector Type | RJ45 Jack | |
Number of Positions | 32 | |
Number of Rows | 2 | |
Termination Style | Connector |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,680.91000 | $3,680.91 |